Amphenol Industrial, C 091 D 5 Pole M16 Din Socket, 5A, 100 V ac/dc IP67, Female, Cable Mount

RS Stock No.: 459-2301Brand: Amphenol IndustrialManufacturers Part No.: C091-31D105-1002
brand-logo
View all in DIN Connectors

Technical Document

Specifications

Number Of Contacts

5

Gender

Female

Mounting Type

Cable Mount

Connector Size

M16

Termination Method

Solder

Body Orientation

Straight

Current Rating

5A

Voltage Rating

100 V ac/dc

IP Rating

IP67

Series

C 091 D

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+100°C

Contact Plating

Silver

Country of Origin

China

Product details

Straight Cable Socket

From Amphenol, this C091 Series cable mount connector features a screw-locking thread for robust mating attenuation. The connector, when mated, boasts a high degree of enviromental protection.

C091D - Metal

Amphenol C091D robust circular DIN connectors manufactured to the highest standard in brass and die-cast aluminium, nickel-plated to suit the most demanding industrial applications. Ideal for medical, robotic, automotive, instrumentation, CCTV and computer interface applications.

Stock information temporarily unavailable.

€ 32.47

€ 32.47 Each (Exc. Vat)

€ 40.26

€ 40.26 Each (inc. VAT)

Amphenol Industrial, C 091 D 5 Pole M16 Din Socket, 5A, 100 V ac/dc IP67, Female, Cable Mount

€ 32.47

€ 32.47 Each (Exc. Vat)

€ 40.26

€ 40.26 Each (inc. VAT)

Amphenol Industrial, C 091 D 5 Pole M16 Din Socket, 5A, 100 V ac/dc IP67, Female, Cable Mount
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 32.47
5 - 24€ 31.95
25 - 49€ 31.51
50+€ 31.04

Technical Document

Specifications

Number Of Contacts

5

Gender

Female

Mounting Type

Cable Mount

Connector Size

M16

Termination Method

Solder

Body Orientation

Straight

Current Rating

5A

Voltage Rating

100 V ac/dc

IP Rating

IP67

Series

C 091 D

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+100°C

Contact Plating

Silver

Country of Origin

China

Product details

Straight Cable Socket

From Amphenol, this C091 Series cable mount connector features a screw-locking thread for robust mating attenuation. The connector, when mated, boasts a high degree of enviromental protection.

C091D - Metal

Amphenol C091D robust circular DIN connectors manufactured to the highest standard in brass and die-cast aluminium, nickel-plated to suit the most demanding industrial applications. Ideal for medical, robotic, automotive, instrumentation, CCTV and computer interface applications.