Amphenol Industrial, C 091 D 7 Pole M16 Din Plug, 5A, 300 V ac/dc IP67, Screw On, Male, Cable Mount

Technical Document
Specifications
Brand
Amphenol IndustrialNumber Of Contacts
7
Gender
Male
Mounting Type
Cable Mount
Connector Size
M16
Mating Type
Screw On
Termination Method
Solder
Body Orientation
Straight
Current Rating
5A
Voltage Rating
300 V ac/dc
IP Rating
IP67
Series
C 091 D
Maximum Operating Temperature
+100°C
Contact Plating
Silver
Minimum Operating Temperature
-40°C
Distrelec Product Id
14441820
Country of Origin
China
Product details
Straight Cable Plug
For cable diameter 4-6mm
C091D - Metal
Amphenol C091D robust circular DIN connectors manufactured to the highest standard in brass and die-cast aluminium, nickel-plated to suit the most demanding industrial applications. Ideal for medical, robotic, automotive, instrumentation, CCTV and computer interface applications.
€ 36.39
€ 36.39 Each (Exc. Vat)
€ 45.12
€ 45.12 Each (inc. VAT)
1
€ 36.39
€ 36.39 Each (Exc. Vat)
€ 45.12
€ 45.12 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | € 36.39 |
5 - 24 | € 35.87 |
25 - 49 | € 23.39 |
50+ | € 23.10 |
Technical Document
Specifications
Brand
Amphenol IndustrialNumber Of Contacts
7
Gender
Male
Mounting Type
Cable Mount
Connector Size
M16
Mating Type
Screw On
Termination Method
Solder
Body Orientation
Straight
Current Rating
5A
Voltage Rating
300 V ac/dc
IP Rating
IP67
Series
C 091 D
Maximum Operating Temperature
+100°C
Contact Plating
Silver
Minimum Operating Temperature
-40°C
Distrelec Product Id
14441820
Country of Origin
China
Product details
Straight Cable Plug
For cable diameter 4-6mm
C091D - Metal
Amphenol C091D robust circular DIN connectors manufactured to the highest standard in brass and die-cast aluminium, nickel-plated to suit the most demanding industrial applications. Ideal for medical, robotic, automotive, instrumentation, CCTV and computer interface applications.