Amphenol Industrial, MS-E 5 Way MIL Spec Circular Connector Plug, Socket Contacts,Shell Size 18, Quick Coupling

RS Stock No.: 200-4709Brand: Amphenol IndustrialManufacturers Part No.: MS3102E18-11PDistrelec Article No.: 19306981
brand-logo
View all in Mil Spec Circular Connectors

Technical Document

Specifications

Number Of Contacts

5

Gender

Male

Contact Gender

Female

Current Rating

23A

Voltage Rating

700 V

Shell Size

18

Military Standard

MIL-DTL-5015

Mating Type

Quick Coupling Threaded

Body Orientation

Straight

Series

MS-E

Country of Origin

United Kingdom

€ 25.19

€ 25.19 Each (Exc. Vat)

€ 31.24

€ 31.24 Each (inc. VAT)

Amphenol Industrial, MS-E 5 Way MIL Spec Circular Connector Plug, Socket Contacts,Shell Size 18, Quick Coupling

€ 25.19

€ 25.19 Each (Exc. Vat)

€ 31.24

€ 31.24 Each (inc. VAT)

Amphenol Industrial, MS-E 5 Way MIL Spec Circular Connector Plug, Socket Contacts,Shell Size 18, Quick Coupling

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Number Of Contacts

5

Gender

Male

Contact Gender

Female

Current Rating

23A

Voltage Rating

700 V

Shell Size

18

Military Standard

MIL-DTL-5015

Mating Type

Quick Coupling Threaded

Body Orientation

Straight

Series

MS-E

Country of Origin

United Kingdom