Amphenol Industrial Straight Male 8 way M12 to 8 way Unterminated Sensor Actuator Cable, 1m

RS Stock No.: 174-7609Brand: Amphenol IndustrialManufacturers Part No.: MSXS-08BMMM-SL7X01
View all in Sensor & Actuator Cables

Technical Document

Specifications

Cross Sectional Area

0.14 mm²

Number of Cores

8

Sheath Material

TPU

Length

1m

Sheath Colour

Green

Connector 1 Gender

Male

Connector 1

M12

Connector 1 Orientation

Straight

Connector 1 Number of Contacts

8

Connector 2

Unterminated

Connector 2 Number of Contacts

8

Coding

X

Shielded/Unshielded

Shielded

Current Rating

0.5 A

Voltage Rating

50 V ac, 60 V dc

IP Rating

IP67

Outer Diameter

6.6mm

American Wire Gauge

26 AWG

Operating Temperature Range

-20 → +75 °C

Connector 1 Housing Gender

Male

Minimum Operating Temperature

-20°C

Cable Shape

Round

Maximum Operating Temperature

+75°C

Conductor Material

Copper

Country of Origin

China

€ 44.82

€ 44.82 Each (Exc. Vat)

€ 55.58

€ 55.58 Each (inc. VAT)

Amphenol Industrial Straight Male 8 way M12 to 8 way Unterminated Sensor Actuator Cable, 1m

€ 44.82

€ 44.82 Each (Exc. Vat)

€ 55.58

€ 55.58 Each (inc. VAT)

Amphenol Industrial Straight Male 8 way M12 to 8 way Unterminated Sensor Actuator Cable, 1m

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Cross Sectional Area

0.14 mm²

Number of Cores

8

Sheath Material

TPU

Length

1m

Sheath Colour

Green

Connector 1 Gender

Male

Connector 1

M12

Connector 1 Orientation

Straight

Connector 1 Number of Contacts

8

Connector 2

Unterminated

Connector 2 Number of Contacts

8

Coding

X

Shielded/Unshielded

Shielded

Current Rating

0.5 A

Voltage Rating

50 V ac, 60 V dc

IP Rating

IP67

Outer Diameter

6.6mm

American Wire Gauge

26 AWG

Operating Temperature Range

-20 → +75 °C

Connector 1 Housing Gender

Male

Minimum Operating Temperature

-20°C

Cable Shape

Round

Maximum Operating Temperature

+75°C

Conductor Material

Copper

Country of Origin

China