Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Amphenol Industrial Circular Connector, 8 Contacts, Panel Mount, M12 Connector, Socket, Female, IP67, M Series

RS Stock No.: 187-7751Brand: Amphenol IndustrialManufacturers Part No.: MSXS-08PFFT-EE0001

Technical Document

Specifications

Number Of Contacts

8

Mounting Type

Panel Mount

Connector Size

M12

Plug/Socket

Socket

Contact Gender

Female

Termination Method

Solder

IP Rating

IP67

Current Rating

0.5A

Body Orientation

Straight

Series

M

Voltage Rating

50.0 V , 60.0 V

Coding

X

Housing Material

Thermoplastic

Pole Format

8P

Country of Origin

China

Stock information temporarily unavailable.

€ 12.35

€ 12.35 Each (Exc. Vat)

€ 15.31

€ 15.31 Each (inc. VAT)

Amphenol Industrial Circular Connector, 8 Contacts, Panel Mount, M12 Connector, Socket, Female, IP67, M Series

€ 12.35

€ 12.35 Each (Exc. Vat)

€ 15.31

€ 15.31 Each (inc. VAT)

Amphenol Industrial Circular Connector, 8 Contacts, Panel Mount, M12 Connector, Socket, Female, IP67, M Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9€ 12.35
10 - 99€ 11.54
100+€ 9.89

Technical Document

Specifications

Number Of Contacts

8

Mounting Type

Panel Mount

Connector Size

M12

Plug/Socket

Socket

Contact Gender

Female

Termination Method

Solder

IP Rating

IP67

Current Rating

0.5A

Body Orientation

Straight

Series

M

Voltage Rating

50.0 V , 60.0 V

Coding

X

Housing Material

Thermoplastic

Pole Format

8P

Country of Origin

China