Amphenol Industrial, PL183X PowerLok-E Plug Electric vehicle connector Plug, 35A, 6mm Cable

RS Stock No.: 560-786Brand: Amphenol IndustrialManufacturers Part No.: PL183X-41-6
brand-logo
View all in EV Connectors

Technical Document

Specifications

Range

PowerLok

Series

PL183X

Connector Type

PowerLok-E Plug

Current Rating

35A

Connector Gender

Male

Cable Length

6mm

Country of Origin

China

€ 66.80

€ 66.80 Each (Exc. Vat)

€ 82.83

€ 82.83 Each (inc. VAT)

Amphenol Industrial, PL183X PowerLok-E Plug Electric vehicle connector Plug, 35A, 6mm Cable

€ 66.80

€ 66.80 Each (Exc. Vat)

€ 82.83

€ 82.83 Each (inc. VAT)

Amphenol Industrial, PL183X PowerLok-E Plug Electric vehicle connector Plug, 35A, 6mm Cable

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit price
1 - 9€ 66.80
10+€ 62.39

Technical Document

Specifications

Range

PowerLok

Series

PL183X

Connector Type

PowerLok-E Plug

Current Rating

35A

Connector Gender

Male

Cable Length

6mm

Country of Origin

China