Amphenol Industrial, PL18U PowerLok-E Plug Electric vehicle connector Plug, 200A, 50mm Cable

RS Stock No.: 560-813Brand: Amphenol IndustrialManufacturers Part No.: PL18U-301-50-2-5
brand-logo
View all in EV Connectors

Technical Document

Specifications

Range

PowerLok

Series

PL18U

Connector Type

PowerLok-E Plug

Current Rating

200A

Connector Gender

Male

Cable Length

50mm

Country of Origin

China

€ 164.71

€ 164.71 Each (Exc. Vat)

€ 204.24

€ 204.24 Each (inc. VAT)

Amphenol Industrial, PL18U PowerLok-E Plug Electric vehicle connector Plug, 200A, 50mm Cable

€ 164.71

€ 164.71 Each (Exc. Vat)

€ 204.24

€ 204.24 Each (inc. VAT)

Amphenol Industrial, PL18U PowerLok-E Plug Electric vehicle connector Plug, 200A, 50mm Cable

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Range

PowerLok

Series

PL18U

Connector Type

PowerLok-E Plug

Current Rating

200A

Connector Gender

Male

Cable Length

50mm

Country of Origin

China