Amphenol Industrial, SLP Plug EV Connector Socket, 200A
RS Stock No.: 282-1536Brand: Amphenol IndustrialManufacturers Part No.: SLPPB50BSBDistrelec Article No.: 30215306

Technical Document
Specifications
Brand
Amphenol IndustrialRange
SurLok Plus
Series
SLP
Connector Type
Plug
Number Of Rows
1
Current Rating
200A
Connector Gender
Female
Better World Product (Find out more)
Yes
Better World Claim
Renewable energy solution
Country of Origin
China
Stock information temporarily unavailable.
€ 28.24
€ 28.24 Each (Exc. Vat)
€ 35.02
€ 35.02 Each (inc. VAT)
Amphenol Industrial, SLP Plug EV Connector Socket, 200A
1
€ 28.24
€ 28.24 Each (Exc. Vat)
€ 35.02
€ 35.02 Each (inc. VAT)
Amphenol Industrial, SLP Plug EV Connector Socket, 200A
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Amphenol IndustrialRange
SurLok Plus
Series
SLP
Connector Type
Plug
Number Of Rows
1
Current Rating
200A
Connector Gender
Female
Better World Product (Find out more)
Yes
Better World Claim
Renewable energy solution
Country of Origin
China