Amphenol Industrial, signalmate C091 12 Pole M16 Din Socket, 3.0A, 150.0 V IP40, Screw On, Panel Mount

Technical Document
Specifications
Brand
Amphenol IndustrialNumber Of Contacts
12
Mounting Type
Panel Mount
Connector Size
M16
Mating Type
Screw On
Termination Method
Solder
Body Orientation
Straight
Current Rating
3.0A
Voltage Rating
150.0 V
IP Rating
IP40
Series
Signalmate C091
Housing Material
Metal, Polymer
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Contact Plating
Silver
Distrelec Product Id
14441424
Country of Origin
China
Product details
Panel Socket Front Mounting, Ring/Hex Nut
Gold and silver contact versions
C091A - Metal/Plastic
Circular connectors with metal screw coupling and plastic back shell.
€ 15.43
€ 15.43 Each (Exc. Vat)
€ 19.13
€ 19.13 Each (inc. VAT)
1
€ 15.43
€ 15.43 Each (Exc. Vat)
€ 19.13
€ 19.13 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 14 | € 15.43 |
15 - 49 | € 15.14 |
50 - 99 | € 14.96 |
100+ | € 14.70 |
Technical Document
Specifications
Brand
Amphenol IndustrialNumber Of Contacts
12
Mounting Type
Panel Mount
Connector Size
M16
Mating Type
Screw On
Termination Method
Solder
Body Orientation
Straight
Current Rating
3.0A
Voltage Rating
150.0 V
IP Rating
IP40
Series
Signalmate C091
Housing Material
Metal, Polymer
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Contact Plating
Silver
Distrelec Product Id
14441424
Country of Origin
China
Product details
Panel Socket Front Mounting, Ring/Hex Nut
Gold and silver contact versions
C091A - Metal/Plastic
Circular connectors with metal screw coupling and plastic back shell.