E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Amphenol Industrial Male Crimp Circular Connector Contact, Contact Size 20, Wire Size 22 → 20 AWG

RS Stock No.: 240-8557Brand: Amphenol IndustrialManufacturers Part No.: VN01-015-0046(1)
brand-logo
View all in Circular Connector Contacts

Technical Document

Specifications

Gender

Male

Contact Size

20

Wire Size

22 → 20 AWG

Termination Method

Crimp

Series

Eco-Mate

For Use With

C16-3 Series Plastic Circular Connectors

Contact Type

Signal

Contact Plating

Silver

Contact Material

Brass

Maximum Contact Resistance

5mΩ

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+100°C

Mounting Type

Cable Mount

Country of Origin

China

Product details

Crimp Contacts - C 16-3 Circular Connectors

Crimp contact for use in Amphenol C 16-3 circular connectors.

Approvals

VDE (3964); UL (E63093); CSA (49932-9)

Amphenol C 16-3 Circular Connectors

All planforms require crimp contacts with the exception of the 5 +PE configuration which is supplied complete with screw termination contacts.
Bayonet locking, robust, lightweight plastic connectors suited for machinery, light and sound applications and where power and control are required through one connection. Plug shells accept pin contacts, socket shells accept socket contacts.

You may be interested in
Stock information temporarily unavailable.

€ 14.93

€ 14.93 1 Bag of 25 (Exc. Vat)

€ 18.51

€ 18.51 1 Bag of 25 (inc. VAT)

Amphenol Industrial Male Crimp Circular Connector Contact, Contact Size 20, Wire Size 22 → 20 AWG

€ 14.93

€ 14.93 1 Bag of 25 (Exc. Vat)

€ 18.51

€ 18.51 1 Bag of 25 (inc. VAT)

Amphenol Industrial Male Crimp Circular Connector Contact, Contact Size 20, Wire Size 22 → 20 AWG
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 14.93
5 - 24€ 14.02
25 - 49€ 13.10
50+€ 12.11
You may be interested in

Technical Document

Specifications

Gender

Male

Contact Size

20

Wire Size

22 → 20 AWG

Termination Method

Crimp

Series

Eco-Mate

For Use With

C16-3 Series Plastic Circular Connectors

Contact Type

Signal

Contact Plating

Silver

Contact Material

Brass

Maximum Contact Resistance

5mΩ

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+100°C

Mounting Type

Cable Mount

Country of Origin

China

Product details

Crimp Contacts - C 16-3 Circular Connectors

Crimp contact for use in Amphenol C 16-3 circular connectors.

Approvals

VDE (3964); UL (E63093); CSA (49932-9)

Amphenol C 16-3 Circular Connectors

All planforms require crimp contacts with the exception of the 5 +PE configuration which is supplied complete with screw termination contacts.
Bayonet locking, robust, lightweight plastic connectors suited for machinery, light and sound applications and where power and control are required through one connection. Plug shells accept pin contacts, socket shells accept socket contacts.

You may be interested in