Amphenol Limited 62GB MIL-DTL-26482 Plug Dust Cap, Shell Size 8, with Zinc Cobalt Finish, Aluminium

RS Stock No.: 539-7185Brand: Amphenol LimitedManufacturers Part No.: BZLC-812-08(771)
brand-logo
View all in Circular Connector Dust Caps

Technical Document

Specifications

Gender

Plug

Shell Size

8

Military Standard

MIL-DTL-26482

Series

62GB

Panel Mount Fitting

No

Material

Aluminium

Cord Included

Yes

Finish

Zinc Cobalt

Colour

Black

Series Number

812

Product details

Dust Cap for Chassis Connectors (Black Zinc)

From Amphenol, this chassis connector dust cap is part of the Black Zinc connector 62GB series.

Amphenol BLZC (Black Zinc)

Black zinc cobalt plated bayonet locking connectors that are interconnectable and interchangeable with connectors that conform to MIL-C-26482 and BS9522 F0017 requirements. Of a commercial grade they are machined from aluminium alloy and provide durability and resilience in industrial environments. The black plating offers an aesthetically pleasing finish to the connectors. Connector pins and sockets are prefitted solder bucket type.,The cable plugs are supplied complete with backshell.These connectors will also take the spin coupling backshells (stock no. 241-1294 - typically) and have the same thread as 62GB connectors.

Stock information temporarily unavailable.

€ 23.34

€ 23.34 Each (Exc. Vat)

€ 28.94

€ 28.94 Each (inc. VAT)

Amphenol Limited 62GB MIL-DTL-26482 Plug Dust Cap, Shell Size 8, with Zinc Cobalt Finish, Aluminium

€ 23.34

€ 23.34 Each (Exc. Vat)

€ 28.94

€ 28.94 Each (inc. VAT)

Amphenol Limited 62GB MIL-DTL-26482 Plug Dust Cap, Shell Size 8, with Zinc Cobalt Finish, Aluminium
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9€ 23.34
10 - 24€ 21.04
25 - 49€ 19.76
50+€ 19.00

Technical Document

Specifications

Gender

Plug

Shell Size

8

Military Standard

MIL-DTL-26482

Series

62GB

Panel Mount Fitting

No

Material

Aluminium

Cord Included

Yes

Finish

Zinc Cobalt

Colour

Black

Series Number

812

Product details

Dust Cap for Chassis Connectors (Black Zinc)

From Amphenol, this chassis connector dust cap is part of the Black Zinc connector 62GB series.

Amphenol BLZC (Black Zinc)

Black zinc cobalt plated bayonet locking connectors that are interconnectable and interchangeable with connectors that conform to MIL-C-26482 and BS9522 F0017 requirements. Of a commercial grade they are machined from aluminium alloy and provide durability and resilience in industrial environments. The black plating offers an aesthetically pleasing finish to the connectors. Connector pins and sockets are prefitted solder bucket type.,The cable plugs are supplied complete with backshell.These connectors will also take the spin coupling backshells (stock no. 241-1294 - typically) and have the same thread as 62GB connectors.