Technical Document
Specifications
Brand
Amphenol LimitedNumber Of Contacts
66
Gender
Female
Contact Gender
Female
Shell Size
19mm
Mounting Type
Jam Nut
Military Standard
MIL-C-38999 Series III
Mating Type
Threaded
Body Orientation
Threaded Entry
Series
D38999
Stock information temporarily unavailable.
€ 225.84
€ 225.84 Each (Exc. Vat)
€ 280.04
€ 280.04 Each (inc. VAT)
Amphenol Limited, D38999 Threaded Entry 66 Way Jam Nut MIL Spec Circular Connector Receptacle, Socket Contacts,Shell
1
€ 225.84
€ 225.84 Each (Exc. Vat)
€ 280.04
€ 280.04 Each (inc. VAT)
Amphenol Limited, D38999 Threaded Entry 66 Way Jam Nut MIL Spec Circular Connector Receptacle, Socket Contacts,Shell
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | € 225.84 |
5+ | € 224.38 |
Technical Document
Specifications
Brand
Amphenol LimitedNumber Of Contacts
66
Gender
Female
Contact Gender
Female
Shell Size
19mm
Mounting Type
Jam Nut
Military Standard
MIL-C-38999 Series III
Mating Type
Threaded
Body Orientation
Threaded Entry
Series
D38999