Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Amphenol Limited Black Strain Relief, Shell Size 10mm for use with Cables

RS Stock No.: 261-4977Brand: Amphenol LimitedManufacturers Part No.: M85049/52-1-10A

Technical Document

Specifications

Shell Size

10mm

Accessory Type

Strain Relief

For Use With

Cables

Colour

Black

Material

Aluminium Alloy

Country of Origin

India

Stock information temporarily unavailable.

€ 23.00

€ 23.00 Each (Exc. Vat)

€ 28.52

€ 28.52 Each (inc. VAT)

Amphenol Limited Black Strain Relief, Shell Size 10mm for use with Cables

€ 23.00

€ 23.00 Each (Exc. Vat)

€ 28.52

€ 28.52 Each (inc. VAT)

Amphenol Limited Black Strain Relief, Shell Size 10mm for use with Cables
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9€ 23.00
10 - 24€ 22.24
25 - 49€ 21.87
50 - 99€ 21.77
100+€ 21.51

Technical Document

Specifications

Shell Size

10mm

Accessory Type

Strain Relief

For Use With

Cables

Colour

Black

Material

Aluminium Alloy

Country of Origin

India