Technical Document
Specifications
Brand
Amphenol LimitedFor Use With
MIL-DTL-38999, Series III And IV EN3645
Shell Size
25
Housing Material
Aluminium
Number Of Contacts
2
Strain Relief
Yes
Series
M85049/79
Country of Origin
India
Stock information temporarily unavailable.
€ 138.37
€ 138.37 Each (Exc. Vat)
€ 171.58
€ 171.58 Each (inc. VAT)
Amphenol Limited, M85049/79Size 25 Backshell With Strain Relief, For Use With MIL-DTL-38999, Series III And IV EN3645, 2
1
€ 138.37
€ 138.37 Each (Exc. Vat)
€ 171.58
€ 171.58 Each (inc. VAT)
Amphenol Limited, M85049/79Size 25 Backshell With Strain Relief, For Use With MIL-DTL-38999, Series III And IV EN3645, 2
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Amphenol LimitedFor Use With
MIL-DTL-38999, Series III And IV EN3645
Shell Size
25
Housing Material
Aluminium
Number Of Contacts
2
Strain Relief
Yes
Series
M85049/79
Country of Origin
India