Easter Office Closure Notice

Please note that our offices will be closed from April 18th to April 21st for the Easter holidays. We'll be back and ready to assist you on Tuesday, April 22nd. Wishing you and your loved ones a joyful and peaceful Easter!🐣🌷

Amphenol Limited Green Band Lock Adapter, Shell Size 12 for use with 38999 Series I And Series II

RS Stock No.: 198-656Brand: Amphenol LimitedManufacturers Part No.: M85049/85-12W02
brand-logo

Technical Document

Specifications

Shell Size

12

Accessory Type

Band Lock Adapter

For Use With

38999 Series I And Series II

Colour

Green

Material

Aluminium Alloy

Country of Origin

India

Stock information temporarily unavailable.

€ 71.84

€ 71.84 Each (Exc. Vat)

€ 89.08

€ 89.08 Each (inc. VAT)

Amphenol Limited Green Band Lock Adapter, Shell Size 12 for use with 38999 Series I And Series II

€ 71.84

€ 71.84 Each (Exc. Vat)

€ 89.08

€ 89.08 Each (inc. VAT)

Amphenol Limited Green Band Lock Adapter, Shell Size 12 for use with 38999 Series I And Series II
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9€ 71.84
10+€ 67.11

Technical Document

Specifications

Shell Size

12

Accessory Type

Band Lock Adapter

For Use With

38999 Series I And Series II

Colour

Green

Material

Aluminium Alloy

Country of Origin

India