Amphenol NEXUS Technologies Jack Plug Panel Mount Stereo Jack Socket, 4Pole
Technical Document
Specifications
Gender
Female
Mounting Type
Panel Mount
Type
Stereo Jack
Body Orientation
Straight
No of Poles/ Way
4
Country of Origin
United States
€ 21.98
€ 21.98 Each (Exc. Vat)
€ 27.26
€ 27.26 Each (inc. VAT)
Amphenol NEXUS Technologies Jack Plug Panel Mount Stereo Jack Socket, 4Pole
1
€ 21.98
€ 21.98 Each (Exc. Vat)
€ 27.26
€ 27.26 Each (inc. VAT)
Amphenol NEXUS Technologies Jack Plug Panel Mount Stereo Jack Socket, 4Pole
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Gender
Female
Mounting Type
Panel Mount
Type
Stereo Jack
Body Orientation
Straight
No of Poles/ Way
4
Country of Origin
United States