Amphenol RF 919-382J-51P Series, Jack PCB Mount MCX Connector, 50Ω, Through Hole Termination, Straight Body

RS Stock No.: 220-5541Brand: Amphenol RFManufacturers Part No.: 919-382J-51P
brand-logo
View all in Coaxial Connectors

Technical Document

Specifications

Coaxial Connector Type

MCX Connector

Gender

Female

Mounting Type

PCB Mount

Impedance

50Ω

Termination Method

Through Hole

Body Orientation

Straight

Body Plating

Gold

Series

919-382J-51P

Country of Origin

China

Stock information temporarily unavailable.

€ 6.74

€ 3.37 Each (In a Pack of 2) (Exc. Vat)

€ 8.36

€ 4.179 Each (In a Pack of 2) (inc. VAT)

Amphenol RF 919-382J-51P Series, Jack PCB Mount MCX Connector, 50Ω, Through Hole Termination, Straight Body

€ 6.74

€ 3.37 Each (In a Pack of 2) (Exc. Vat)

€ 8.36

€ 4.179 Each (In a Pack of 2) (inc. VAT)

Amphenol RF 919-382J-51P Series, Jack PCB Mount MCX Connector, 50Ω, Through Hole Termination, Straight Body
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
2 - 18€ 3.37€ 6.74
20 - 48€ 3.11€ 6.22
50+€ 2.92€ 5.84

Technical Document

Specifications

Coaxial Connector Type

MCX Connector

Gender

Female

Mounting Type

PCB Mount

Impedance

50Ω

Termination Method

Through Hole

Body Orientation

Straight

Body Plating

Gold

Series

919-382J-51P

Country of Origin

China