E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Amphenol RF, Plug Cable Mount SMB Connector, 50Ω, Crimp Termination, Right Angle Body

RS Stock No.: 700-9625Brand: Amphenol RFManufacturers Part No.: SMB6112D1-3GT30G-5-50
brand-logo
View all in Coaxial Connectors

Technical Document

Specifications

Coaxial Connector Type

SMB Connector

Gender

Male

Mounting Type

Cable Mount

Impedance

50Ω

Termination Method

Crimp

Body Orientation

Right Angle

Cable Type

RG174/U, RG188 A/U, RG316/U

Body Plating

Gold

Contact Material

Beryllium Copper

Contact Plating

Gold over Nickel

Product details

Amphenol 50 Ohm SMB RF Coaxial Crimp Plug Connectors

50 Ohm SMB RF coaxial plug connectors with quick connect/disconnect snap-on mating and crimp termination. These 50 Ohm SMB RF coax cable mount plugs have a gold plated body, gold plated centre contact and conform to the requirements of MIL-C-39012 and have an interface in compliance with MIL-STD-348. Typical applications for these SMB plug connectors include automotive, base stations, PC/LAN, instrumentation, radio boards, telecoms, test and measurement and video systems.

Amphenol - SMB Connectors

Stock information temporarily unavailable.

€ 9.24

€ 9.24 Each (Exc. Vat)

€ 11.46

€ 11.46 Each (inc. VAT)

Amphenol RF, Plug Cable Mount SMB Connector, 50Ω, Crimp Termination, Right Angle Body

€ 9.24

€ 9.24 Each (Exc. Vat)

€ 11.46

€ 11.46 Each (inc. VAT)

Amphenol RF, Plug Cable Mount SMB Connector, 50Ω, Crimp Termination, Right Angle Body
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9€ 9.24
10 - 49€ 8.85
50 - 99€ 8.61
100 - 249€ 7.86
250+€ 5.79

Technical Document

Specifications

Coaxial Connector Type

SMB Connector

Gender

Male

Mounting Type

Cable Mount

Impedance

50Ω

Termination Method

Crimp

Body Orientation

Right Angle

Cable Type

RG174/U, RG188 A/U, RG316/U

Body Plating

Gold

Contact Material

Beryllium Copper

Contact Plating

Gold over Nickel

Product details

Amphenol 50 Ohm SMB RF Coaxial Crimp Plug Connectors

50 Ohm SMB RF coaxial plug connectors with quick connect/disconnect snap-on mating and crimp termination. These 50 Ohm SMB RF coax cable mount plugs have a gold plated body, gold plated centre contact and conform to the requirements of MIL-C-39012 and have an interface in compliance with MIL-STD-348. Typical applications for these SMB plug connectors include automotive, base stations, PC/LAN, instrumentation, radio boards, telecoms, test and measurement and video systems.

Amphenol - SMB Connectors