Technical Document
Specifications
Brand
Amphenol SocapexConnector Type
LC to LC
Single/Multimode
Single Mode
Simplex/Duplex
Duplex
Fibre Size
1.55mm
Colour
Blue
Connector Type A
LC
Connector Type B
LC
Series
LC
Product details
LC Fibre Optic Adaptor
Accepts LC connectors in duplex form
Considerably smaller than standard ST and SC connectors
€ 77.58
€ 77.58 Each (Exc. Vat)
€ 96.20
€ 96.20 Each (inc. VAT)
1
€ 77.58
€ 77.58 Each (Exc. Vat)
€ 96.20
€ 96.20 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
quantity | Unit price |
---|---|
1 - 14 | € 77.58 |
15 - 49 | € 76.43 |
50+ | € 75.18 |
Technical Document
Specifications
Brand
Amphenol SocapexConnector Type
LC to LC
Single/Multimode
Single Mode
Simplex/Duplex
Duplex
Fibre Size
1.55mm
Colour
Blue
Connector Type A
LC
Connector Type B
LC
Series
LC
Product details
LC Fibre Optic Adaptor
Accepts LC connectors in duplex form
Considerably smaller than standard ST and SC connectors