E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Amphenol Socapex, LJTSize 13 Straight Circular Connector Backshell, For Use With LJT Series, RNJ Series, SJT Series

RS Stock No.: 715-9926Brand: Amphenol SocapexManufacturers Part No.: LJTNSA13014
brand-logo

Technical Document

Specifications

For Use With

LJT Series, RNJ Series, SJT Series

Shell Size

13

Body Orientation

Straight

Thread Size

UNEF-2B 0.6875-24

Length

31.79mm

Series

LJT

Product details

Backshells

Electrical continuity between cable and connector by clamping the braid with a screwing system
Free inner ring to avoid twisting of the braid when screwing
Sealing ensured by straight or right angle heat shrink moulded piece at the rear of the backshell

LJT Series professional connectors (HE 308)

You may be interested in
Stock information temporarily unavailable.

€ 84.05

€ 84.05 Each (Exc. Vat)

€ 104.22

€ 104.22 Each (inc. VAT)

Amphenol Socapex, LJTSize 13 Straight Circular Connector Backshell, For Use With LJT Series, RNJ Series, SJT Series

€ 84.05

€ 84.05 Each (Exc. Vat)

€ 104.22

€ 104.22 Each (inc. VAT)

Amphenol Socapex, LJTSize 13 Straight Circular Connector Backshell, For Use With LJT Series, RNJ Series, SJT Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 84.05
5 - 9€ 83.16
10 - 19€ 80.97
20+€ 78.67
You may be interested in

Technical Document

Specifications

For Use With

LJT Series, RNJ Series, SJT Series

Shell Size

13

Body Orientation

Straight

Thread Size

UNEF-2B 0.6875-24

Length

31.79mm

Series

LJT

Product details

Backshells

Electrical continuity between cable and connector by clamping the braid with a screwing system
Free inner ring to avoid twisting of the braid when screwing
Sealing ensured by straight or right angle heat shrink moulded piece at the rear of the backshell

LJT Series professional connectors (HE 308)

You may be interested in