Technical Document
Specifications
Brand
Amphenol SocapexNumber Of Contacts
22
Mounting Type
Cable Mount
Connector Size
Standard
Plug/Socket
Plug
Contact Gender
Male
Termination Method
Solder
Current Rating
7.5A
Series
SL61
Body Orientation
Straight
Voltage Rating
150.0 V
Product details
SL 61 Circular Connectors Plugs
From Amphenol, these SL 61 Series cable mount plugs are designed with easy wiring and maintenance in mind. They feature a screw-locking thread for secure mating attenuation, and robust aluminium alloy connectors for enhanced reliability
Amphenol - SL 61 Series Circular Connectors
€ 8,983.50
€ 179.67 Each (In a Pack of 50) (Exc. Vat)
€ 11,139.54
€ 222.791 Each (In a Pack of 50) (inc. VAT)
50
€ 8,983.50
€ 179.67 Each (In a Pack of 50) (Exc. Vat)
€ 11,139.54
€ 222.791 Each (In a Pack of 50) (inc. VAT)
50
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
50 - 50 | € 179.67 | € 8,983.50 |
100+ | € 171.47 | € 8,573.50 |
Technical Document
Specifications
Brand
Amphenol SocapexNumber Of Contacts
22
Mounting Type
Cable Mount
Connector Size
Standard
Plug/Socket
Plug
Contact Gender
Male
Termination Method
Solder
Current Rating
7.5A
Series
SL61
Body Orientation
Straight
Voltage Rating
150.0 V
Product details
SL 61 Circular Connectors Plugs
From Amphenol, these SL 61 Series cable mount plugs are designed with easy wiring and maintenance in mind. They feature a screw-locking thread for secure mating attenuation, and robust aluminium alloy connectors for enhanced reliability