Amphenol Socapex, TV 22 Way MIL Spec Circular Connector Receptacle, Pin Contacts,Shell Size 13, Screw Coupling,

RS Stock No.: 716-0297Brand: Amphenol SocapexManufacturers Part No.: TV07WCI1335P
brand-logo
View all in Mil Spec Circular Connectors

Technical Document

Specifications

Number Of Contacts

22

Gender

Female

Contact Gender

Male

Current Rating

3A

Voltage Rating

400 V ac, 550 V dc

Shell Size

13

Military Standard

MIL-DTL-38999

Termination Method

Solder

Mating Type

Screw Coupling

Connector Size

Subminiature

Body Orientation

Straight

Series

TV

Housing Material

Aluminium

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

+175°C

Contact Plating

Gold

Shell Plating

Olive Drab Cadmium

Country of Origin

France

Product details

TV series Jam nut receptacles, PCB

PCB contacts

Amphenol MIL-DTL-38999 III - Tri-Start TV

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 94.26

€ 94.26 Each (Exc. Vat)

€ 116.88

€ 116.88 Each (inc. VAT)

Amphenol Socapex, TV 22 Way MIL Spec Circular Connector Receptacle, Pin Contacts,Shell Size 13, Screw Coupling,

€ 94.26

€ 94.26 Each (Exc. Vat)

€ 116.88

€ 116.88 Each (inc. VAT)

Amphenol Socapex, TV 22 Way MIL Spec Circular Connector Receptacle, Pin Contacts,Shell Size 13, Screw Coupling,
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 94.26
5 - 24€ 92.82
25+€ 91.41

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Number Of Contacts

22

Gender

Female

Contact Gender

Male

Current Rating

3A

Voltage Rating

400 V ac, 550 V dc

Shell Size

13

Military Standard

MIL-DTL-38999

Termination Method

Solder

Mating Type

Screw Coupling

Connector Size

Subminiature

Body Orientation

Straight

Series

TV

Housing Material

Aluminium

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

+175°C

Contact Plating

Gold

Shell Plating

Olive Drab Cadmium

Country of Origin

France

Product details

TV series Jam nut receptacles, PCB

PCB contacts

Amphenol MIL-DTL-38999 III - Tri-Start TV

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more