E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Amphenol Socapex Insertion & Extraction Tool, USB3FTV & USBFTV Series, USB Contact

RS Stock No.: 536-9360Brand: Amphenol SocapexManufacturers Part No.: USBFODE
brand-logo
View all in Insertion & Extraction Tools

Technical Document

Specifications

Tool Type

Extraction Tool

Contact Type

USB

Series

USB3FTV & USBFTV

Product details

USBF TV (USB A)

From Amphenol, this USB Field USB A receptacle is encased in an extremely robust metal housing that protects against shock and vibration. Achieving a rating of IP68 when mated, which ensures a high degree of protection against liquids and dust, this USB Type A receptacle is well suited to harsh environments.

Features and Benefits:
• Sealed against fluids and dust
• Shock, vibration and traction resistant
• No cabling operation in field (no tools required)
• Mechanical coding/polarization (2 positions)
• Improved EMI protection
• USB A receptacle
• IP68 rating

Amphenol Field

These USB Field and RJ Field reinforced Infocom Connectors allows use of a standard USB and RJ connection in harsh environments. Standard cordsets can be inserted into metallic plugs and receptacles which will protect them from shocks, dust and fluids. There is no requirement for hazardous in-field cabling and grounding.

Stock information temporarily unavailable.

€ 79.77

€ 79.77 Each (Exc. Vat)

€ 98.91

€ 98.91 Each (inc. VAT)

Amphenol Socapex Insertion & Extraction Tool, USB3FTV & USBFTV Series, USB Contact

€ 79.77

€ 79.77 Each (Exc. Vat)

€ 98.91

€ 98.91 Each (inc. VAT)

Amphenol Socapex Insertion & Extraction Tool, USB3FTV & USBFTV Series, USB Contact
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 79.77
5 - 9€ 78.57
10 - 19€ 77.37
20+€ 76.30

Technical Document

Specifications

Tool Type

Extraction Tool

Contact Type

USB

Series

USB3FTV & USBFTV

Product details

USBF TV (USB A)

From Amphenol, this USB Field USB A receptacle is encased in an extremely robust metal housing that protects against shock and vibration. Achieving a rating of IP68 when mated, which ensures a high degree of protection against liquids and dust, this USB Type A receptacle is well suited to harsh environments.

Features and Benefits:
• Sealed against fluids and dust
• Shock, vibration and traction resistant
• No cabling operation in field (no tools required)
• Mechanical coding/polarization (2 positions)
• Improved EMI protection
• USB A receptacle
• IP68 rating

Amphenol Field

These USB Field and RJ Field reinforced Infocom Connectors allows use of a standard USB and RJ connection in harsh environments. Standard cordsets can be inserted into metallic plugs and receptacles which will protect them from shocks, dust and fluids. There is no requirement for hazardous in-field cabling and grounding.