Amphenol Communications Solutions Spectra-Strip Series Ribbon Cable, 20-Way, 1.27mm Pitch

RS Stock No.: 754-2242Brand: AmphenolManufacturers Part No.: 193-2829-020
brand-logo
View all in Ribbon Cable

Technical Document

Specifications

Pitch

1.27mm

Number of Ways

20

Screened/Unscreened

Unscreened

American Wire Gauge

28

Series

Spectra-Strip

Width

25.4 mm

Conductor Strand Type

Stranded

Voltage Rating

300 V

Maximum Operating Temperature

+90°C

Sheath Colour

White

Number of Strands

7

Minimum Operating Temperature

-40°C

Core Strands

7/36

Capacitance

42.64pF/m

Size of Strands

36

Operating Temperature Range

-40 → +90 °C

Characteristic Impedance

100 Ω

Country of Origin

United States

Product details

Amphenol Spectra-Strip, Spectra-Zip, Halogen Free Planar Cable, 1.27mm Pitch

Amphenol Spectra-Strip's Low Smoke - Halogen Free Spectra-Zip cable is extruded with flame retardant non-halogenated materialsand is ideal for use in closed environments where ventilation is limited such as underground trains, elevators and ships. These Spectra-Strip Zip cables are designed to reduce the generation of toxic and corrosive gases that are emitted from typical PVC insulated cables during combustion. These gases can injure personnel enclosed within these confined spaces and can also corrode delicate components within electronic equipment.

1.27mm pitch compatible with IDC connectors
Reduced generation of toxic gases during combustion
Highly flame retardant (limiting oxygen index 39%)

Approvals

UL

You may be interested in
3M 20 Way Flat Ribbon Cable, 25.04 mm Width, Series HF365
€ 43.661 Reel of 5 Metres (Exc. Vat)

P.O.A.

Amphenol Communications Solutions Spectra-Strip Series Ribbon Cable, 20-Way, 1.27mm Pitch

P.O.A.

Amphenol Communications Solutions Spectra-Strip Series Ribbon Cable, 20-Way, 1.27mm Pitch

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in
3M 20 Way Flat Ribbon Cable, 25.04 mm Width, Series HF365
€ 43.661 Reel of 5 Metres (Exc. Vat)

Technical Document

Specifications

Pitch

1.27mm

Number of Ways

20

Screened/Unscreened

Unscreened

American Wire Gauge

28

Series

Spectra-Strip

Width

25.4 mm

Conductor Strand Type

Stranded

Voltage Rating

300 V

Maximum Operating Temperature

+90°C

Sheath Colour

White

Number of Strands

7

Minimum Operating Temperature

-40°C

Core Strands

7/36

Capacitance

42.64pF/m

Size of Strands

36

Operating Temperature Range

-40 → +90 °C

Characteristic Impedance

100 Ω

Country of Origin

United States

Product details

Amphenol Spectra-Strip, Spectra-Zip, Halogen Free Planar Cable, 1.27mm Pitch

Amphenol Spectra-Strip's Low Smoke - Halogen Free Spectra-Zip cable is extruded with flame retardant non-halogenated materialsand is ideal for use in closed environments where ventilation is limited such as underground trains, elevators and ships. These Spectra-Strip Zip cables are designed to reduce the generation of toxic and corrosive gases that are emitted from typical PVC insulated cables during combustion. These gases can injure personnel enclosed within these confined spaces and can also corrode delicate components within electronic equipment.

1.27mm pitch compatible with IDC connectors
Reduced generation of toxic gases during combustion
Highly flame retardant (limiting oxygen index 39%)

Approvals

UL

You may be interested in
3M 20 Way Flat Ribbon Cable, 25.04 mm Width, Series HF365
€ 43.661 Reel of 5 Metres (Exc. Vat)