E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Amphenol ICC, Plug Cable Mount, 50Ω, Crimp, Solder Termination, Straight Body

RS Stock No.: 816-9334Brand: AmphenolManufacturers Part No.: 930-120P-51S
brand-logo
View all in Coaxial Connectors

Technical Document

Specifications

Gender

Male

Mounting Type

Cable Mount

Impedance

50Ω

Termination Method

Crimp, Solder

Body Orientation

Straight

Cable Type

RG58

Size

Standard

Operating Frequency

0 → 18GHz

Contact Plating

Gold

Mating Type

Snap-On

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Amphenol ICC, Plug Cable Mount, 50Ω, Crimp, Solder Termination, Straight Body

P.O.A.

Amphenol ICC, Plug Cable Mount, 50Ω, Crimp, Solder Termination, Straight Body
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Gender

Male

Mounting Type

Cable Mount

Impedance

50Ω

Termination Method

Crimp, Solder

Body Orientation

Straight

Cable Type

RG58

Size

Standard

Operating Frequency

0 → 18GHz

Contact Plating

Gold

Mating Type

Snap-On

Country of Origin

China