Technical Document
Specifications
Brand
AmphenolNumber Of Contacts
3
Gender
Female
Mounting Type
Cable Mount
Body Orientation
Straight
Contact Plating
Tin
Termination Method
Solder
You may be interested in
Amphenol Industrial Cable Mount XLR Connector, Female, 120 V ac, Tin PlatingBrand: Amphenol Industrial
€ 5.79Each (Exc. Vat)
P.O.A.
Amphenol Cable Mount XLR Connector, Female, 3 Way, Tin Plating
1
P.O.A.
Amphenol Cable Mount XLR Connector, Female, 3 Way, Tin Plating
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
You may be interested in
Amphenol Industrial Cable Mount XLR Connector, Female, 120 V ac, Tin PlatingBrand: Amphenol Industrial
€ 5.79Each (Exc. Vat)
Technical Document
Specifications
Brand
AmphenolNumber Of Contacts
3
Gender
Female
Mounting Type
Cable Mount
Body Orientation
Straight
Contact Plating
Tin
Termination Method
Solder
You may be interested in
Amphenol Industrial Cable Mount XLR Connector, Female, 120 V ac, Tin PlatingBrand: Amphenol Industrial
€ 5.79Each (Exc. Vat)