E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Amphenol Panel Mount XLR Connector, Female, 7 Way, Gold Plating

RS Stock No.: 666-0623Brand: AmphenolManufacturers Part No.: AC7FDZ
brand-logo
View all in XLR Connectors

Technical Document

Specifications

Number Of Contacts

7

Gender

Female

Mounting Type

Panel Mount

Body Orientation

Straight

Contact Plating

Gold

Housing Material

Zinc Alloy

Termination Method

Solder

Current Rating

5A

Contact Material

Brass

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+75°C

Stock information temporarily unavailable.

P.O.A.

Amphenol Panel Mount XLR Connector, Female, 7 Way, Gold Plating

P.O.A.

Amphenol Panel Mount XLR Connector, Female, 7 Way, Gold Plating
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Number Of Contacts

7

Gender

Female

Mounting Type

Panel Mount

Body Orientation

Straight

Contact Plating

Gold

Housing Material

Zinc Alloy

Termination Method

Solder

Current Rating

5A

Contact Material

Brass

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+75°C