Amphenol Circular Connector, 3 Contacts, Cable Mount, Socket, Male, Barracuda Series

RS Stock No.: 158-590Brand: AmphenolManufacturers Part No.: BAR0732P-IP68
brand-logo

Technical Document

Specifications

Number Of Contacts

3

Mounting Type

Cable Mount

Plug/Socket

Socket

Contact Gender

Male

Termination Method

Screw Down

Current Rating

10A

Series

Barracuda

Body Orientation

Straight

Voltage Rating

50 V ac/dc

Contact Plating

Nickel

Maximum Operating Temperature

+110°C

Contact Material

Brass

Minimum Operating Temperature

-40°C

Stock information temporarily unavailable.

P.O.A.

Amphenol Circular Connector, 3 Contacts, Cable Mount, Socket, Male, Barracuda Series

P.O.A.

Amphenol Circular Connector, 3 Contacts, Cable Mount, Socket, Male, Barracuda Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Number Of Contacts

3

Mounting Type

Cable Mount

Plug/Socket

Socket

Contact Gender

Male

Termination Method

Screw Down

Current Rating

10A

Series

Barracuda

Body Orientation

Straight

Voltage Rating

50 V ac/dc

Contact Plating

Nickel

Maximum Operating Temperature

+110°C

Contact Material

Brass

Minimum Operating Temperature

-40°C