Technical Document
Specifications
Brand
AmprobeMultimeter Type
Handheld
Model Number p
AM-520-EUR
Display Type
Digital
Functions Measured
AC Current, AC Voltage, Capacitance, DC Current, DC Voltage, Resistance, Temperature
Absolute Maximum DC Current Measurement
10A dc
Absolute Maximum AC Current Measurement
10A ac
Absolute Maximum Resistance Measurement
40MΩ
Absolute Maximum AC Voltage Measurement
750V ac
Absolute Maximum DC Voltage Measurement
1000V dc
Absolute Maximum Capacitance Measurement
4mF
Absolute Maximum Temperature Measurement
+1000°C
Maximum Frequency
400Hz
Safety Category Level
CAT II, CAT III
Best AC Current Accuracy
±1.2% + 2 Digits
Width
90mm
Length
182mm
Dimensions
182 x 90 x 45mm
Best DC Voltage Accuracy
±0.8% + 1 Digits
Best Temperature Measurement Accuracy
±1% + 8 Digits
Best AC Voltage Accuracy
±1% + 3 Digits
Best Capacitance Measurement Accuracy
±3% + 5 Digits
Height
45mm
Weight
354g
Best DC Current Accuracy
±1% + 2 Digits
Safety Category Voltage
600 V, 1000V
Battery Type
9 V
Best Resistance Measurement Accuracy
±1.2% + 2 Digits
Country of Origin
China
Product details
AM-520-EUR Digital Multimeter
Designed primarily for HVAC professionals, the AM-520 auto-ranging digital multimeter offers all the most commonly used HVAC digital multimeter features such as temperature, microamps to troubleshoot flame sensors, and capacitance to check motor startup capacitors. With its CAT III safety rating, this high voltage multimeter measures a broad range of electrical parameters. The backlit LCD display makes it easy to read, and it's easy to use with non-contact voltage detection, the third-hand probe holder, and the built-in flashlight.
Features and Benefits:
Measures AC/DC voltage up to 600V, AC/DC current, resistance, frequency, capacitance and temperature
CAT III 600V safety rated
Non-contact voltage detection enhances safety
Audible continuity quickly identifies shorts and opens
Diode test to verify polarity
Data hold freezes the reading on the display for further analysis
MIN/MAX recording records min/max measurements over time to show voltage fluctuations
Relative zero mode displays the difference between the actual reading and a stored reference value and may be used with any function or range
Combines user friendly features such as, auto power-off to conserve battery life, low battery warning, a third hand test probe holder, built-in test leads storage, a built-in flashlight, and a Velcro strap to hang the meter
Auto and manual-ranging delivers maximum flexibility
Backlit LCD display with analog bar graph makes it easy to view results
Supplied with
1 x 9V(6F22) battery installed
Test leads
1 x Type-K probe
Velcro strap
Carrying case and users manual
Standards
CAT III 600V, CAT II 1000V
Amprobe
€ 174.76
€ 174.76 Each (Exc. Vat)
€ 216.70
€ 216.70 Each (inc. VAT)
Calibration type
No Calibration
1
€ 174.76
€ 174.76 Each (Exc. Vat)
€ 216.70
€ 216.70 Each (inc. VAT)
Calibration type
No Calibration
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
AmprobeMultimeter Type
Handheld
Model Number p
AM-520-EUR
Display Type
Digital
Functions Measured
AC Current, AC Voltage, Capacitance, DC Current, DC Voltage, Resistance, Temperature
Absolute Maximum DC Current Measurement
10A dc
Absolute Maximum AC Current Measurement
10A ac
Absolute Maximum Resistance Measurement
40MΩ
Absolute Maximum AC Voltage Measurement
750V ac
Absolute Maximum DC Voltage Measurement
1000V dc
Absolute Maximum Capacitance Measurement
4mF
Absolute Maximum Temperature Measurement
+1000°C
Maximum Frequency
400Hz
Safety Category Level
CAT II, CAT III
Best AC Current Accuracy
±1.2% + 2 Digits
Width
90mm
Length
182mm
Dimensions
182 x 90 x 45mm
Best DC Voltage Accuracy
±0.8% + 1 Digits
Best Temperature Measurement Accuracy
±1% + 8 Digits
Best AC Voltage Accuracy
±1% + 3 Digits
Best Capacitance Measurement Accuracy
±3% + 5 Digits
Height
45mm
Weight
354g
Best DC Current Accuracy
±1% + 2 Digits
Safety Category Voltage
600 V, 1000V
Battery Type
9 V
Best Resistance Measurement Accuracy
±1.2% + 2 Digits
Country of Origin
China
Product details
AM-520-EUR Digital Multimeter
Designed primarily for HVAC professionals, the AM-520 auto-ranging digital multimeter offers all the most commonly used HVAC digital multimeter features such as temperature, microamps to troubleshoot flame sensors, and capacitance to check motor startup capacitors. With its CAT III safety rating, this high voltage multimeter measures a broad range of electrical parameters. The backlit LCD display makes it easy to read, and it's easy to use with non-contact voltage detection, the third-hand probe holder, and the built-in flashlight.
Features and Benefits:
Measures AC/DC voltage up to 600V, AC/DC current, resistance, frequency, capacitance and temperature
CAT III 600V safety rated
Non-contact voltage detection enhances safety
Audible continuity quickly identifies shorts and opens
Diode test to verify polarity
Data hold freezes the reading on the display for further analysis
MIN/MAX recording records min/max measurements over time to show voltage fluctuations
Relative zero mode displays the difference between the actual reading and a stored reference value and may be used with any function or range
Combines user friendly features such as, auto power-off to conserve battery life, low battery warning, a third hand test probe holder, built-in test leads storage, a built-in flashlight, and a Velcro strap to hang the meter
Auto and manual-ranging delivers maximum flexibility
Backlit LCD display with analog bar graph makes it easy to view results
Supplied with
1 x 9V(6F22) battery installed
Test leads
1 x Type-K probe
Velcro strap
Carrying case and users manual
Standards
CAT III 600V, CAT II 1000V