Amprobe IR-720-EUR Infrared Thermometer, -32°C Min, +1050°C Max, ±1.8 % Accuracy, °C and °F Measurements

RS Stock No.: 794-3162Brand: AmprobeManufacturers Part No.: IR-720-EUR
brand-logo
View all in Infrared Thermometers

Technical Document

Specifications

Brand

Amprobe

Absolute Maximum Temperature Measurement

+1050°C

Temperature Scale

Centigrade, Fahrenheit

Absolute Minimum Temperature Measurement

-32°C

Best Accuracy

±1.8 %

Distance to spot Ratio

20:1

Emissivity

0.1 → 1

Model Number p

IR-720-EUR

Resolution

0.1 °C, 0.2 °C, 1 °C

Response Time

250 ms

Length

138mm

Width

53mm

Height

169mm

Weight

290g

Country of Origin

China

Product details

Amprobe IR-720 Infrared Thermometer

The IR-700 series of IR thermometers are high performance diagnostic tools designed for HVAC/R, industrial, electrical, automotive, fire prevention and quality control applications. Reliable and accurate, this IR thermometer has an adjustable emissivity for measurement on a wide range of materials and surfaces.

A powerful infrared laser thermometer, it has a laser pointer which produces accurate targeting, with a distance to spot ratio of 20:1. Each thermometer in this series has a dual LCD display with backlight, making readings easy in darker environments.

Features and Benefits:

• -32°C to 1050°C temperature range
• 250ms response time
• 8 seconds display hold
• Selectable °C and °F

FAQ's

Are infrared thermometers dangerous?

Infrared thermometers are not harmful, they do not emit radiation, only measure it like a digital camera.

How accurate are infrared thermometers?

The majority of IR thermometers have a measurement error specification, which shows their best accuracy. The surface being measured can also affect accuracy. Reflective objects result in lower measurements than the actual temperature, whilst non-reflective surfaces give higher measurement. The emissivity of a surface is how effective it is at emitting energy as thermal radiation, as such some IR thermometers have adjustable emissivity settings.
Distance to spot ratio is also essential in providing accurate temperature measurements, if an infrared thermometer is too close to its target area, heat can build up in the device. This can give false readings or damage the temperature sensors, therefore it is essential to always follow a manufacturers guidelines.

Supplied with

Carrying bag, Battery and Instruction manual.

Stock information temporarily unavailable.

P.O.A.

Amprobe IR-720-EUR Infrared Thermometer, -32°C Min, +1050°C Max, ±1.8 % Accuracy, °C and °F Measurements

Calibration type

P.O.A.

Amprobe IR-720-EUR Infrared Thermometer, -32°C Min, +1050°C Max, ±1.8 % Accuracy, °C and °F Measurements
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Amprobe

Absolute Maximum Temperature Measurement

+1050°C

Temperature Scale

Centigrade, Fahrenheit

Absolute Minimum Temperature Measurement

-32°C

Best Accuracy

±1.8 %

Distance to spot Ratio

20:1

Emissivity

0.1 → 1

Model Number p

IR-720-EUR

Resolution

0.1 °C, 0.2 °C, 1 °C

Response Time

250 ms

Length

138mm

Width

53mm

Height

169mm

Weight

290g

Country of Origin

China

Product details

Amprobe IR-720 Infrared Thermometer

The IR-700 series of IR thermometers are high performance diagnostic tools designed for HVAC/R, industrial, electrical, automotive, fire prevention and quality control applications. Reliable and accurate, this IR thermometer has an adjustable emissivity for measurement on a wide range of materials and surfaces.

A powerful infrared laser thermometer, it has a laser pointer which produces accurate targeting, with a distance to spot ratio of 20:1. Each thermometer in this series has a dual LCD display with backlight, making readings easy in darker environments.

Features and Benefits:

• -32°C to 1050°C temperature range
• 250ms response time
• 8 seconds display hold
• Selectable °C and °F

FAQ's

Are infrared thermometers dangerous?

Infrared thermometers are not harmful, they do not emit radiation, only measure it like a digital camera.

How accurate are infrared thermometers?

The majority of IR thermometers have a measurement error specification, which shows their best accuracy. The surface being measured can also affect accuracy. Reflective objects result in lower measurements than the actual temperature, whilst non-reflective surfaces give higher measurement. The emissivity of a surface is how effective it is at emitting energy as thermal radiation, as such some IR thermometers have adjustable emissivity settings.
Distance to spot ratio is also essential in providing accurate temperature measurements, if an infrared thermometer is too close to its target area, heat can build up in the device. This can give false readings or damage the temperature sensors, therefore it is essential to always follow a manufacturers guidelines.

Supplied with

Carrying bag, Battery and Instruction manual.