E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

ams OSRAM Absolute Absolute Encoder, 4096 ppr, Digital Signal

RS Stock No.: 201-8318Brand: ams OSRAMManufacturers Part No.: AS5145B-HSSM
brand-logo
View all in Motion Control Sensors

Technical Document

Specifications

Encoder Technology

Absolute

Pulses Per Revolution

4096

Maximum Revolutions

30000rpm

Output Signal Type

Digital

Supply Voltage

3 V

Country of Origin

Austria

Stock information temporarily unavailable.

€ 17.41

€ 17.41 Each (Exc. Vat)

€ 21.59

€ 21.59 Each (inc. VAT)

ams OSRAM Absolute Absolute Encoder, 4096 ppr, Digital Signal

€ 17.41

€ 17.41 Each (Exc. Vat)

€ 21.59

€ 21.59 Each (inc. VAT)

ams OSRAM Absolute Absolute Encoder, 4096 ppr, Digital Signal
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Encoder Technology

Absolute

Pulses Per Revolution

4096

Maximum Revolutions

30000rpm

Output Signal Type

Digital

Supply Voltage

3 V

Country of Origin

Austria