E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

ams OSRAM2.1 V Red LED SMD, OSLON SSL 150 GR CSHPM1.23-KQKS-1

RS Stock No.: 224-9939Brand: ams OSRAMManufacturers Part No.: GR CSHPM1.23-KQKS-1
brand-logo
View all in LEDs

Technical Document

Specifications

LED Colours

Red

LED Colour(s)

Red

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

2.1 V

Series

OSLON SSL 150

Stock information temporarily unavailable.

€ 690.00

€ 1.15 Each (On a Reel of 600) (Exc. Vat)

€ 855.60

€ 1.426 Each (On a Reel of 600) (inc. VAT)

ams OSRAM2.1 V Red LED SMD, OSLON SSL 150 GR CSHPM1.23-KQKS-1

€ 690.00

€ 1.15 Each (On a Reel of 600) (Exc. Vat)

€ 855.60

€ 1.426 Each (On a Reel of 600) (inc. VAT)

ams OSRAM2.1 V Red LED SMD, OSLON SSL 150 GR CSHPM1.23-KQKS-1
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Reel
600 - 600€ 1.15€ 690.00
1200+€ 0.97€ 582.00

Technical Document

Specifications

LED Colours

Red

LED Colour(s)

Red

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

2.1 V

Series

OSLON SSL 150