ams OSRAM3.5 V Green LED SMD, OSTAR Projection KP CSLNM1.F1

RS Stock No.: 181-4360Brand: ams OSRAMManufacturers Part No.: KP CSLNM1.F1
brand-logo
View all in LEDs

Technical Document

Specifications

LED Colours

Green

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

3.5 V

Viewing Angle

120 °

Luminous Flux

560 (6P) lm

Series

OSTAR Projection

Dimensions

3 x 0.73 x 3mm

Forward Current

3000mA

Country of Origin

Malaysia

Stock information temporarily unavailable.

€ 6.78

€ 3.39 Each (In a Pack of 2) (Exc. Vat)

€ 8.41

€ 4.204 Each (In a Pack of 2) (inc. VAT)

ams OSRAM3.5 V Green LED SMD, OSTAR Projection KP CSLNM1.F1
Select packaging type

€ 6.78

€ 3.39 Each (In a Pack of 2) (Exc. Vat)

€ 8.41

€ 4.204 Each (In a Pack of 2) (inc. VAT)

ams OSRAM3.5 V Green LED SMD, OSTAR Projection KP CSLNM1.F1
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

LED Colours

Green

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

3.5 V

Viewing Angle

120 °

Luminous Flux

560 (6P) lm

Series

OSTAR Projection

Dimensions

3 x 0.73 x 3mm

Forward Current

3000mA

Country of Origin

Malaysia