Technical Document
Specifications
Brand
ams OSRAMLED Colours
Red
LED Colour(s)
Red
Package Type
2012 (0805)
Mounting Type
Surface Mount
Number of LEDs
1
Forward Voltage
1.8 V
Luminous Intensity
41 mcd
Number of Pins
2
Viewing Angle
160 °
Luminous Flux
0.105 lm
Lens Shape
Rectangle
Dominant Wavelength
645 nm
Series
CHIP LED 0805
Dimensions
2 x 1.25 x 0.8mm
Lens Colour
Clear
Product details
OSRAM CHIPLED 0805 Series LEDs
The CHIPLED 0805 family, from OSRAM Opto Semiconductors, are a range of compact SMT LEDs in the standard 0805 footprint. They are in a rectangular package with a flat top. The CHIPLED 0805 is a compact LED, making them ideal for applications where space is limited. Available in a range of colours, the CHIPLED 0805 LEDs are suitable for optical indicators, display backlighting, floor marker lighting or toys.
Features of the CHIPLED 0805 LEDs:
Industry standard 0805 package
2.0 x 1.25 x 0.8 mm package size
Colourless diffused resin
P.O.A.
Each (In a Pack of 50) (Exc. Vat)
Standard
50
P.O.A.
Each (In a Pack of 50) (Exc. Vat)
Standard
50
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
ams OSRAMLED Colours
Red
LED Colour(s)
Red
Package Type
2012 (0805)
Mounting Type
Surface Mount
Number of LEDs
1
Forward Voltage
1.8 V
Luminous Intensity
41 mcd
Number of Pins
2
Viewing Angle
160 °
Luminous Flux
0.105 lm
Lens Shape
Rectangle
Dominant Wavelength
645 nm
Series
CHIP LED 0805
Dimensions
2 x 1.25 x 0.8mm
Lens Colour
Clear
Product details
OSRAM CHIPLED 0805 Series LEDs
The CHIPLED 0805 family, from OSRAM Opto Semiconductors, are a range of compact SMT LEDs in the standard 0805 footprint. They are in a rectangular package with a flat top. The CHIPLED 0805 is a compact LED, making them ideal for applications where space is limited. Available in a range of colours, the CHIPLED 0805 LEDs are suitable for optical indicators, display backlighting, floor marker lighting or toys.
Features of the CHIPLED 0805 LEDs:
Industry standard 0805 package
2.0 x 1.25 x 0.8 mm package size
Colourless diffused resin