Technical Document
Specifications
Brand
ams OSRAMLED Colours
Red
Mounting Type
Surface Mount
Number of LEDs
1
Forward Voltage
2.05 V
Luminous Intensity
467 mcd
Number of Pins
2
Viewing Angle
120 °
Luminous Flux
1.3 lm
Lens Shape
Rectangle
Dominant Wavelength
633 nm
Series
Mini TOPLED
Dimensions
2.1 x 1.5 x 1.4mm
Lens Colour
Clear
Product details
OSRAM Mini TOPLED Series LEDs
The Mini TOPLED series of LEDs, from Osram Opto Semiconductors, are small package devices with a high quality, directed light output. The Mini TOPLED LEDs have an integrated reflector and an extremely wide viewing angle. With their high brightness class, the Mini TOPLEDs offer a pleasant white light which is suitable for interior illumination in automotive applications. Their compact form factor makes the Mini TOPLEDs ideal for applications where space is limited, such as: Indoor displays, optical indicators, coupling into light guides, backlighting (LCD, switches, keys, displays, illuminated advertising, general lighting) and interior automotive lighting. (e.g. dashboard backlighting).
Features of the Mini TOPLED LEDs:
Compact SMT package
Dimensions: 1.8 x 2.2 mm
Viewing angle: 120°
Operating current: 20mA
High quality light output
Long lifetime: 50,000 hours
ESD stability: 8kV
Corrosion stability
Meets automotive industry standards
€ 11.00
€ 0.44 Each (In a Pack of 25) (Exc. Vat)
€ 13.64
€ 0.546 Each (In a Pack of 25) (inc. VAT)
Standard
25
€ 11.00
€ 0.44 Each (In a Pack of 25) (Exc. Vat)
€ 13.64
€ 0.546 Each (In a Pack of 25) (inc. VAT)
Standard
25
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
25 - 100 | € 0.44 | € 11.00 |
125 - 225 | € 0.39 | € 9.75 |
250+ | € 0.37 | € 9.25 |
Technical Document
Specifications
Brand
ams OSRAMLED Colours
Red
Mounting Type
Surface Mount
Number of LEDs
1
Forward Voltage
2.05 V
Luminous Intensity
467 mcd
Number of Pins
2
Viewing Angle
120 °
Luminous Flux
1.3 lm
Lens Shape
Rectangle
Dominant Wavelength
633 nm
Series
Mini TOPLED
Dimensions
2.1 x 1.5 x 1.4mm
Lens Colour
Clear
Product details
OSRAM Mini TOPLED Series LEDs
The Mini TOPLED series of LEDs, from Osram Opto Semiconductors, are small package devices with a high quality, directed light output. The Mini TOPLED LEDs have an integrated reflector and an extremely wide viewing angle. With their high brightness class, the Mini TOPLEDs offer a pleasant white light which is suitable for interior illumination in automotive applications. Their compact form factor makes the Mini TOPLEDs ideal for applications where space is limited, such as: Indoor displays, optical indicators, coupling into light guides, backlighting (LCD, switches, keys, displays, illuminated advertising, general lighting) and interior automotive lighting. (e.g. dashboard backlighting).
Features of the Mini TOPLED LEDs:
Compact SMT package
Dimensions: 1.8 x 2.2 mm
Viewing angle: 120°
Operating current: 20mA
High quality light output
Long lifetime: 50,000 hours
ESD stability: 8kV
Corrosion stability
Meets automotive industry standards