Technical Document
Specifications
Brand
ams OSRAMLED Colours
Green
Package Type
3030 (1212)
Mounting Type
Surface Mount
Number of LEDs
1
Forward Voltage
3.5 V
Luminous Intensity
30 (KY) cd, 46 (LY) cd
Viewing Angle
130 °
Luminous Flux
150 (LY) lm, 97 (KY) lm
Dominant Wavelength
543 nm
Series
OSLON Signal
Dimensions
3.1 x 1.82 x 3.1mm
Forward Current
1000mA
€ 11.00
€ 1.10 Each (Supplied on a Reel) (Exc. Vat)
€ 13.64
€ 1.364 Each (Supplied on a Reel) (inc. VAT)
Production pack (Reel)
10
€ 11.00
€ 1.10 Each (Supplied on a Reel) (Exc. Vat)
€ 13.64
€ 1.364 Each (Supplied on a Reel) (inc. VAT)
Production pack (Reel)
10
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
ams OSRAMLED Colours
Green
Package Type
3030 (1212)
Mounting Type
Surface Mount
Number of LEDs
1
Forward Voltage
3.5 V
Luminous Intensity
30 (KY) cd, 46 (LY) cd
Viewing Angle
130 °
Luminous Flux
150 (LY) lm, 97 (KY) lm
Dominant Wavelength
543 nm
Series
OSLON Signal
Dimensions
3.1 x 1.82 x 3.1mm
Forward Current
1000mA