Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

ams OSRAM3.8 V White LED SMD, Mini TOPLED LW M67C-T1U1-FKKL

RS Stock No.: 170-9514Brand: ams OSRAMManufacturers Part No.: LW M67C-T1U1-FKKL
brand-logo
View all in LEDs

Technical Document

Specifications

LED Colours

White

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

3.8 V

Luminous Intensity

280 → 560 mcd

Number of Pins

2

Viewing Angle

120 °

Luminous Flux

950 → 1520 mlm

Lens Shape

Rectangle

Series

Mini TOPLED

Dimensions

1.5 x 2.1 x 1.4mm

Forward Current

20mA

Lens Finish

Diffused

Country of Origin

Malaysia

Product details

OSRAM Mini TOPLED Series LEDs

The Mini TOPLED series of LEDs, from Osram Opto Semiconductors, are small package devices with a high quality, directed light output. The Mini TOPLED LEDs have an integrated reflector and an extremely wide viewing angle. With their high brightness class, the Mini TOPLEDs offer a pleasant white light which is suitable for interior illumination in automotive applications. Their compact form factor makes the Mini TOPLEDs ideal for applications where space is limited, such as: Indoor displays, optical indicators, coupling into light guides, backlighting (LCD, switches, keys, displays, illuminated advertising, general lighting) and interior automotive lighting. (e.g. dashboard backlighting).

Features of the Mini TOPLED LEDs:
Compact SMT package
Dimensions: 1.8 x 2.2 mm
Viewing angle: 120°
Operating current: 20mA
High quality light output
Long lifetime: 50,000 hours
ESD stability: 8kV
Corrosion stability
Meets automotive industry standards

Stock information temporarily unavailable.

P.O.A.

Each (On a Reel of 3000) (Exc. Vat)

ams OSRAM3.8 V White LED SMD, Mini TOPLED LW M67C-T1U1-FKKL

P.O.A.

Each (On a Reel of 3000) (Exc. Vat)

ams OSRAM3.8 V White LED SMD, Mini TOPLED LW M67C-T1U1-FKKL
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

LED Colours

White

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

3.8 V

Luminous Intensity

280 → 560 mcd

Number of Pins

2

Viewing Angle

120 °

Luminous Flux

950 → 1520 mlm

Lens Shape

Rectangle

Series

Mini TOPLED

Dimensions

1.5 x 2.1 x 1.4mm

Forward Current

20mA

Lens Finish

Diffused

Country of Origin

Malaysia

Product details

OSRAM Mini TOPLED Series LEDs

The Mini TOPLED series of LEDs, from Osram Opto Semiconductors, are small package devices with a high quality, directed light output. The Mini TOPLED LEDs have an integrated reflector and an extremely wide viewing angle. With their high brightness class, the Mini TOPLEDs offer a pleasant white light which is suitable for interior illumination in automotive applications. Their compact form factor makes the Mini TOPLEDs ideal for applications where space is limited, such as: Indoor displays, optical indicators, coupling into light guides, backlighting (LCD, switches, keys, displays, illuminated advertising, general lighting) and interior automotive lighting. (e.g. dashboard backlighting).

Features of the Mini TOPLED LEDs:
Compact SMT package
Dimensions: 1.8 x 2.2 mm
Viewing angle: 120°
Operating current: 20mA
High quality light output
Long lifetime: 50,000 hours
ESD stability: 8kV
Corrosion stability
Meets automotive industry standards