ams OSRAM2.7 V White LED 3014 SMD, KW DCLMS2 KW DCLMS2.EC-CXCZ-4H7I-1-20-R18

RS Stock No.: 212-1194Brand: ams OSRAMManufacturers Part No.: Q65113A1685
brand-logo
View all in LEDs

Technical Document

Specifications

LED Colours

White

LED Colour(s)

White

Package Type

3014

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

2.7 V

Series

KW DCLMS2

Country of Origin

China

Stock information temporarily unavailable.

€ 240.00

€ 0.08 Each (On a Reel of 3000) (Exc. Vat)

€ 297.60

€ 0.099 Each (On a Reel of 3000) (inc. VAT)

ams OSRAM2.7 V White LED 3014 SMD, KW DCLMS2 KW DCLMS2.EC-CXCZ-4H7I-1-20-R18

€ 240.00

€ 0.08 Each (On a Reel of 3000) (Exc. Vat)

€ 297.60

€ 0.099 Each (On a Reel of 3000) (inc. VAT)

ams OSRAM2.7 V White LED 3014 SMD, KW DCLMS2 KW DCLMS2.EC-CXCZ-4H7I-1-20-R18
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Reel
3000 - 3000€ 0.08€ 240.00
6000 - 12000€ 0.08€ 240.00
15000+€ 0.08€ 240.00

Technical Document

Specifications

LED Colours

White

LED Colour(s)

White

Package Type

3014

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

2.7 V

Series

KW DCLMS2

Country of Origin

China