E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

SU CULBN1.VC-AGAY-67-4F4G-30-R18 ams OSRAM, OSLON UV Series UVC LED, 275nm 4.7mW 120 ° Surface Mount package

RS Stock No.: 210-2019Brand: ams OSRAMManufacturers Part No.: Q65113A2366
brand-logo
View all in UV LEDs

Technical Document

Specifications

Number of LEDs

1

Peak Wavelength

275nm

Radiant Flux

4.7mW

Package Type

SMD

Viewing Angle

120 °

Mounting Type

Surface Mount

Series

OSLON UV

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 5.96

€ 2.98 Each (In a Pack of 2) (Exc. Vat)

€ 7.39

€ 3.695 Each (In a Pack of 2) (inc. VAT)

SU CULBN1.VC-AGAY-67-4F4G-30-R18 ams OSRAM, OSLON UV Series UVC LED, 275nm 4.7mW 120 ° Surface Mount package
Select packaging type

€ 5.96

€ 2.98 Each (In a Pack of 2) (Exc. Vat)

€ 7.39

€ 3.695 Each (In a Pack of 2) (inc. VAT)

SU CULBN1.VC-AGAY-67-4F4G-30-R18 ams OSRAM, OSLON UV Series UVC LED, 275nm 4.7mW 120 ° Surface Mount package
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
2 - 8€ 2.98€ 5.96
10 - 48€ 2.56€ 5.12
50 - 98€ 2.45€ 4.90
100 - 248€ 2.32€ 4.64
250+€ 2.17€ 4.34

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Number of LEDs

1

Peak Wavelength

275nm

Radiant Flux

4.7mW

Package Type

SMD

Viewing Angle

120 °

Mounting Type

Surface Mount

Series

OSLON UV

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more