Technical Document
Specifications
Brand
ams OSRAMLED Colours
Yellow
Package Type
PLCC 6
Mounting Type
Surface Mount
Number of LEDs
1
Country of Origin
China
Stock information temporarily unavailable.
€ 230.00
€ 0.23 Each (On a Reel of 1000) (Exc. Vat)
€ 285.20
€ 0.285 Each (On a Reel of 1000) (inc. VAT)
ams OSRAM Yellow High-Power LED PLCC 6 SMD, LY G6SP.02-8D7E-36-G3R3-140-R18
1000
€ 230.00
€ 0.23 Each (On a Reel of 1000) (Exc. Vat)
€ 285.20
€ 0.285 Each (On a Reel of 1000) (inc. VAT)
ams OSRAM Yellow High-Power LED PLCC 6 SMD, LY G6SP.02-8D7E-36-G3R3-140-R18
Stock information temporarily unavailable.
1000
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Reel |
---|---|---|
1000 - 1000 | € 0.23 | € 230.00 |
2000 - 4000 | € 0.21 | € 210.00 |
5000 - 9000 | € 0.21 | € 210.00 |
10000+ | € 0.21 | € 210.00 |
Technical Document
Specifications
Brand
ams OSRAMLED Colours
Yellow
Package Type
PLCC 6
Mounting Type
Surface Mount
Number of LEDs
1
Country of Origin
China