E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

LZ1-00UBN0-00U5 ams OSRAM, LZ1-00UBN0 Series UV LED, 410nm 2000mW 70 °, 5-Pin Surface Mount package

RS Stock No.: 279-0672Brand: ams OSRAMManufacturers Part No.: Q65113A4142
brand-logo
View all in UV LEDs

Technical Document

Specifications

UV Type

UVA

Number of LEDs

1

Peak Wavelength

410nm

Radiant Flux

2000mW

Package Type

Ceramic

Viewing Angle

70 °

Number of Pins

5

Mounting Type

Surface Mount

Series

LZ1-00UBN0

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 4,100.00

€ 8.20 Each (On a Reel of 500) (Exc. Vat)

€ 5,084.00

€ 10.168 Each (On a Reel of 500) (inc. VAT)

LZ1-00UBN0-00U5 ams OSRAM, LZ1-00UBN0 Series UV LED, 410nm 2000mW 70 °, 5-Pin Surface Mount package

€ 4,100.00

€ 8.20 Each (On a Reel of 500) (Exc. Vat)

€ 5,084.00

€ 10.168 Each (On a Reel of 500) (inc. VAT)

LZ1-00UBN0-00U5 ams OSRAM, LZ1-00UBN0 Series UV LED, 410nm 2000mW 70 °, 5-Pin Surface Mount package
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

UV Type

UVA

Number of LEDs

1

Peak Wavelength

410nm

Radiant Flux

2000mW

Package Type

Ceramic

Viewing Angle

70 °

Number of Pins

5

Mounting Type

Surface Mount

Series

LZ1-00UBN0

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more