ams OSRAM3.4 V White LED Ceramic SMD, KW CDLMM2.TK KW CDLMM2.TK-Y2Y6-4L25M2-2686-700-R18

RS Stock No.: 279-0641Brand: ams OSRAMManufacturers Part No.: Q65113A5307
brand-logo
View all in LEDs

Technical Document

Specifications

LED Colours

White

LED Colour(s)

White

Package Type

Ceramic

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

3.4 V

Series

KW CDLMM2.TK

You may be interested in
Stock information temporarily unavailable.

€ 2,280.00

€ 0.57 Each (On a Reel of 4000) (Exc. Vat)

€ 2,827.20

€ 0.707 Each (On a Reel of 4000) (inc. VAT)

ams OSRAM3.4 V White LED Ceramic SMD, KW CDLMM2.TK KW CDLMM2.TK-Y2Y6-4L25M2-2686-700-R18

€ 2,280.00

€ 0.57 Each (On a Reel of 4000) (Exc. Vat)

€ 2,827.20

€ 0.707 Each (On a Reel of 4000) (inc. VAT)

ams OSRAM3.4 V White LED Ceramic SMD, KW CDLMM2.TK KW CDLMM2.TK-Y2Y6-4L25M2-2686-700-R18
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

LED Colours

White

LED Colour(s)

White

Package Type

Ceramic

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

3.4 V

Series

KW CDLMM2.TK

You may be interested in