Technical Document
Specifications
Brand
ams OSRAMSpectrums Detected
Infrared, Visible Light
Wavelength of Peak Sensitivity
850nm
Package Type
T-1 3/4
Mounting Type
Through Hole
Amplifier Function
No
Number of Pins
2
Diode Material
Si
Minimum Wavelength Detected
400nm
Maximum Wavelength Detected
1100nm
Length
5.9mm
Width
5mm
Height
9mm
Peak Photo Sensitivity
0.65A/W
Polarity
Forward
Product details
PIN Photodiodes - 5mm (T-1 3/4) Package
This family of photodiodes, from OSRAM Opto Semiconductors, come in standard 5mm (T-1 3/4) through-hole packages. They are designed to detect either full spectrum or visible light and come in clear packages. Photodiodes with the daylight filter option are available for blocking out ambient visible light. Suitable applications for the 5mm PIN photodiodes include; high speed photointerrupters, industrial electronics and for control/drive circuits.
5mm (T-1 3/4) packages
Clear plastic packages
Through-hole mounted
Radiant sensitive area: 1 x 1 mm²
Variety of acceptance angles
Wavelength range: 400 to 1100 nm
Short switching time
Photodiodes, OSRAM Opto Semiconductors
€ 6.90
€ 1.38 Each (In a Pack of 5) (Exc. Vat)
€ 8.56
€ 1.711 Each (In a Pack of 5) (inc. VAT)
Standard
5
€ 6.90
€ 1.38 Each (In a Pack of 5) (Exc. Vat)
€ 8.56
€ 1.711 Each (In a Pack of 5) (inc. VAT)
Stock information temporarily unavailable.
Standard
5
Stock information temporarily unavailable.
quantity | Unit price | Per Pack |
---|---|---|
5 - 5 | € 1.38 | € 6.90 |
10 - 45 | € 1.15 | € 5.75 |
50 - 245 | € 0.84 | € 4.20 |
250 - 495 | € 0.70 | € 3.50 |
500+ | € 0.52 | € 2.60 |
Technical Document
Specifications
Brand
ams OSRAMSpectrums Detected
Infrared, Visible Light
Wavelength of Peak Sensitivity
850nm
Package Type
T-1 3/4
Mounting Type
Through Hole
Amplifier Function
No
Number of Pins
2
Diode Material
Si
Minimum Wavelength Detected
400nm
Maximum Wavelength Detected
1100nm
Length
5.9mm
Width
5mm
Height
9mm
Peak Photo Sensitivity
0.65A/W
Polarity
Forward
Product details
PIN Photodiodes - 5mm (T-1 3/4) Package
This family of photodiodes, from OSRAM Opto Semiconductors, come in standard 5mm (T-1 3/4) through-hole packages. They are designed to detect either full spectrum or visible light and come in clear packages. Photodiodes with the daylight filter option are available for blocking out ambient visible light. Suitable applications for the 5mm PIN photodiodes include; high speed photointerrupters, industrial electronics and for control/drive circuits.
5mm (T-1 3/4) packages
Clear plastic packages
Through-hole mounted
Radiant sensitive area: 1 x 1 mm²
Variety of acceptance angles
Wavelength range: 400 to 1100 nm
Short switching time