SFH 4725S ams OSRAM, OSLON Black 950nm IR LED, SMD package

RS Stock No.: 913-3689Brand: ams OSRAMManufacturers Part No.: SFH 4725S
brand-logo
View all in IR LEDs

Technical Document

Specifications

Peak Wavelength

950nm

Radiant Flux

990mW

Radiant Intensity

425mW/sr

Mounting Type

Surface Mount

Angle of Half Intensity

±45°

Number of LEDs

1

Number of Pins

3

Dimensions

3.85 x 3.85 x 2.41mm

Lens Shape

Dome

Series

OSLON Black

Country of Origin

Malaysia

Product details

OSRAM IR OSLON Black Series IR LEDs

The high-power IR OSLON Black series of IR (infrared) LEDs, from Osram Opto Semiconductors, offer stacked power, a compact package and long lifetime. They are a family of small IR LEDs with more than 1 W of optical power. The IR OSLON Black devices feature the superior corrosion robustness of the OSLON Black series package. They offer high efficiency, low thermal resistance and wavelengths suitable for CMOS/CCD cameras. The OSLON Black series IR emitter is ideal for applications including: Infrared illumination for cameras, surveillance systems, traffic number plate recognition and toll systems, biometrics, night vision systems, touch screens and machine vision systems.

High efficiency IR light source
Compact SMT package with integrated lens suitable for dense clustering
Low thermal resistance
Nanostack technology (SFH 4715S, SFH 4725S and SFH 4716S)
Active chip area: 1mm²
Maximum forward current rating: 1A
Emission angle: 45° or 75°
Lifetime up to 50000 hours

Infrared (IR) Light Emitters, OSRAM Opto Semiconductors

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
SFH 4053 ams OSRAM, CHIP LED 860nm IR LED, 1005 (0402) SMD package
€ 0.285Each (On a Reel of 3000) (Exc. Vat)
Stock information temporarily unavailable.

P.O.A.

Each (On a Reel of 600) (Exc. Vat)

SFH 4725S ams OSRAM, OSLON Black 950nm IR LED, SMD package

P.O.A.

Each (On a Reel of 600) (Exc. Vat)

SFH 4725S ams OSRAM, OSLON Black 950nm IR LED, SMD package
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
SFH 4053 ams OSRAM, CHIP LED 860nm IR LED, 1005 (0402) SMD package
€ 0.285Each (On a Reel of 3000) (Exc. Vat)

Technical Document

Specifications

Peak Wavelength

950nm

Radiant Flux

990mW

Radiant Intensity

425mW/sr

Mounting Type

Surface Mount

Angle of Half Intensity

±45°

Number of LEDs

1

Number of Pins

3

Dimensions

3.85 x 3.85 x 2.41mm

Lens Shape

Dome

Series

OSLON Black

Country of Origin

Malaysia

Product details

OSRAM IR OSLON Black Series IR LEDs

The high-power IR OSLON Black series of IR (infrared) LEDs, from Osram Opto Semiconductors, offer stacked power, a compact package and long lifetime. They are a family of small IR LEDs with more than 1 W of optical power. The IR OSLON Black devices feature the superior corrosion robustness of the OSLON Black series package. They offer high efficiency, low thermal resistance and wavelengths suitable for CMOS/CCD cameras. The OSLON Black series IR emitter is ideal for applications including: Infrared illumination for cameras, surveillance systems, traffic number plate recognition and toll systems, biometrics, night vision systems, touch screens and machine vision systems.

High efficiency IR light source
Compact SMT package with integrated lens suitable for dense clustering
Low thermal resistance
Nanostack technology (SFH 4715S, SFH 4725S and SFH 4716S)
Active chip area: 1mm²
Maximum forward current rating: 1A
Emission angle: 45° or 75°
Lifetime up to 50000 hours

Infrared (IR) Light Emitters, OSRAM Opto Semiconductors

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
SFH 4053 ams OSRAM, CHIP LED 860nm IR LED, 1005 (0402) SMD package
€ 0.285Each (On a Reel of 3000) (Exc. Vat)