SFH 47278BS A01-CA1CB1 ams OSRAM, OSLON Black 950nm IR LED, SMT SMD package

RS Stock No.: 637-563Brand: ams OSRAMManufacturers Part No.: SFH 47278BS A01-CA1CB1
brand-logo
View all in IR LEDs

Technical Document

Specifications

Peak Wavelength

950nm

Package Type

SMT

Radiant Flux

1570mW

Radiant Intensity

335mW/sr

Mounting Type

Surface Mount

Series

OSLON Black

Country of Origin

Malaysia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 1,740.00

€ 2.90 Each (On a Reel of 600) (Exc. Vat)

€ 2,157.60

€ 3.596 Each (On a Reel of 600) (inc. VAT)

SFH 47278BS A01-CA1CB1 ams OSRAM, OSLON Black 950nm IR LED, SMT SMD package

€ 1,740.00

€ 2.90 Each (On a Reel of 600) (Exc. Vat)

€ 2,157.60

€ 3.596 Each (On a Reel of 600) (inc. VAT)

SFH 47278BS A01-CA1CB1 ams OSRAM, OSLON Black 950nm IR LED, SMT SMD package

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Peak Wavelength

950nm

Package Type

SMT

Radiant Flux

1570mW

Radiant Intensity

335mW/sr

Mounting Type

Surface Mount

Series

OSLON Black

Country of Origin

Malaysia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more