Technical Document
Specifications
Brand
Analog DevicesPower Supply Type
Dual, Single
IC Type
Video Amplifier IC
Typical Single Supply Voltage
5 V, 9 V
Typical Dual Supply Voltage
3 V, 5V
Number of Channels per Chip
1
Typical Slew Rate
2000V/µs
Typical Gain Bandwidth Product
328MHz
Mounting Type
Through Hole
Package Type
PDIP
Pin Count
8
Dimensions
9.27 x 7.24 x 3.43mm
Height
3.43mm
Length
9.27mm
Maximum Operating Temperature
+85 °C
Width
7.24mm
Minimum Operating Temperature
-40 °C
Product details
Video Operational Amplifiers, Analog Devices
An economic high speed op amp from Analog Devices, suitable for for a range of applications.
€ 11.80
€ 11.80 Each (Exc. Vat)
€ 14.63
€ 14.63 Each (inc. VAT)
Standard
1
€ 11.80
€ 11.80 Each (Exc. Vat)
€ 14.63
€ 14.63 Each (inc. VAT)
Standard
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | € 11.80 |
10 - 24 | € 10.81 |
25 - 49 | € 10.47 |
50 - 99 | € 10.26 |
100+ | € 8.95 |
Technical Document
Specifications
Brand
Analog DevicesPower Supply Type
Dual, Single
IC Type
Video Amplifier IC
Typical Single Supply Voltage
5 V, 9 V
Typical Dual Supply Voltage
3 V, 5V
Number of Channels per Chip
1
Typical Slew Rate
2000V/µs
Typical Gain Bandwidth Product
328MHz
Mounting Type
Through Hole
Package Type
PDIP
Pin Count
8
Dimensions
9.27 x 7.24 x 3.43mm
Height
3.43mm
Length
9.27mm
Maximum Operating Temperature
+85 °C
Width
7.24mm
Minimum Operating Temperature
-40 °C
Product details
Video Operational Amplifiers, Analog Devices
An economic high speed op amp from Analog Devices, suitable for for a range of applications.