Technical Document
Specifications
Brand
Analog DevicesAmplifier Type
Precision
Mounting Type
Surface Mount
Package Type
MSOP
Power Supply Type
Dual, Single
Number of Channels per Chip
4
Pin Count
10
Typical Single Supply Voltage
3 → 36 V
Typical Gain Bandwidth Product
3MHz
Typical Dual Supply Voltage
±1.5 → ±18V
Typical Slew Rate
0.8V/µs
Maximum Operating Frequency
1 kHz
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Rail to Rail
Rail to Rail Output
Typical Voltage Gain
0 dB
Typical Input Voltage Noise Density
13nV/√Hz
Dimensions
3.1 x 3.1 x 0.95mm
Length
3.1mm
Height
0.95mm
Width
3.1mm
Product details
Buffers, Analog Devices
€ 9.14
€ 9.14 Each (Exc. Vat)
€ 11.33
€ 11.33 Each (inc. VAT)
Standard
1
€ 9.14
€ 9.14 Each (Exc. Vat)
€ 11.33
€ 11.33 Each (inc. VAT)
Stock information temporarily unavailable.
Standard
1
Stock information temporarily unavailable.
quantity | Unit price |
---|---|
1 - 9 | € 9.14 |
10 - 49 | € 7.86 |
50 - 99 | € 7.73 |
100 - 249 | € 6.66 |
250+ | € 6.03 |
Technical Document
Specifications
Brand
Analog DevicesAmplifier Type
Precision
Mounting Type
Surface Mount
Package Type
MSOP
Power Supply Type
Dual, Single
Number of Channels per Chip
4
Pin Count
10
Typical Single Supply Voltage
3 → 36 V
Typical Gain Bandwidth Product
3MHz
Typical Dual Supply Voltage
±1.5 → ±18V
Typical Slew Rate
0.8V/µs
Maximum Operating Frequency
1 kHz
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Rail to Rail
Rail to Rail Output
Typical Voltage Gain
0 dB
Typical Input Voltage Noise Density
13nV/√Hz
Dimensions
3.1 x 3.1 x 0.95mm
Length
3.1mm
Height
0.95mm
Width
3.1mm
Product details