Technical Document
Specifications
Brand
Analog DevicesMounting Type
Surface Mount
Package Type
SOIC
Power Supply Type
Single
Number of Channels per Chip
4
Pin Count
14
Typical Single Supply Voltage
3 V, 5 V
Typical Gain Bandwidth Product
10MHz
Typical Slew Rate
5V/µs
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+125 °C
Typical Voltage Gain
104 dB
Rail to Rail
Rail to Rail Output
Height
1.5mm
Typical Input Voltage Noise Density
8nV/√Hz
Dimensions
8.75 x 4 x 1.5mm
Length
8.75mm
Width
4mm
Product details
Operational Amplifiers, Analog Devices
Operational Amplifiers, Analog Devices
€ 3.05
€ 3.05 Each (Exc. Vat)
€ 3.78
€ 3.78 Each (inc. VAT)
Standard
1
€ 3.05
€ 3.05 Each (Exc. Vat)
€ 3.78
€ 3.78 Each (inc. VAT)
Stock information temporarily unavailable.
Standard
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
Analog DevicesMounting Type
Surface Mount
Package Type
SOIC
Power Supply Type
Single
Number of Channels per Chip
4
Pin Count
14
Typical Single Supply Voltage
3 V, 5 V
Typical Gain Bandwidth Product
10MHz
Typical Slew Rate
5V/µs
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+125 °C
Typical Voltage Gain
104 dB
Rail to Rail
Rail to Rail Output
Height
1.5mm
Typical Input Voltage Noise Density
8nV/√Hz
Dimensions
8.75 x 4 x 1.5mm
Length
8.75mm
Width
4mm
Product details