ADA4661-2ARMZ Analog Devices, CMOS, Op Amp, RRIO, 4MHz 2400 MHz, 3 → 18 V, 8-Pin MSOP

RS Stock No.: 795-8010Brand: Analog DevicesManufacturers Part No.: ADA4661-2ARMZ
brand-logo
View all in Op Amps

Technical Document

Specifications

Amplifier Type

CMOS

Mounting Type

Surface Mount

Package Type

MSOP

Power Supply Type

Dual, Single

Number of Channels per Chip

2

Pin Count

8

Typical Single Supply Voltage

3 → 18 V

Typical Gain Bandwidth Product

4MHz

Typical Dual Supply Voltage

±1.5 → ±9V

Typical Slew Rate

2V/µs

Maximum Operating Frequency

2400 MHz

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+125 °C

Typical Voltage Gain

147 dB

Rail to Rail

Rail to Rail Input/Output

Dimensions

3.2 x 3.2 x 0.95mm

Height

0.95mm

Width

3.2mm

Typical Input Voltage Noise Density

18nV/√Hz

Length

3.2mm

Product details

Operational Amplifiers, Analog Devices

Operational Amplifiers, Analog Devices

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 10.92

€ 5.46 Each (In a Pack of 2) (Exc. Vat)

€ 13.54

€ 6.77 Each (In a Pack of 2) (inc. VAT)

ADA4661-2ARMZ Analog Devices, CMOS, Op Amp, RRIO, 4MHz 2400 MHz, 3 → 18 V, 8-Pin MSOP
Select packaging type

€ 10.92

€ 5.46 Each (In a Pack of 2) (Exc. Vat)

€ 13.54

€ 6.77 Each (In a Pack of 2) (inc. VAT)

ADA4661-2ARMZ Analog Devices, CMOS, Op Amp, RRIO, 4MHz 2400 MHz, 3 → 18 V, 8-Pin MSOP

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

quantityUnit pricePer Pack
2 - 18€ 5.46€ 10.92
20 - 48€ 4.75€ 9.50
50 - 98€ 4.07€ 8.14
100 - 1998€ 4.02€ 8.04
2000+€ 3.58€ 7.16

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Amplifier Type

CMOS

Mounting Type

Surface Mount

Package Type

MSOP

Power Supply Type

Dual, Single

Number of Channels per Chip

2

Pin Count

8

Typical Single Supply Voltage

3 → 18 V

Typical Gain Bandwidth Product

4MHz

Typical Dual Supply Voltage

±1.5 → ±9V

Typical Slew Rate

2V/µs

Maximum Operating Frequency

2400 MHz

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+125 °C

Typical Voltage Gain

147 dB

Rail to Rail

Rail to Rail Input/Output

Dimensions

3.2 x 3.2 x 0.95mm

Height

0.95mm

Width

3.2mm

Typical Input Voltage Noise Density

18nV/√Hz

Length

3.2mm

Product details

Operational Amplifiers, Analog Devices

Operational Amplifiers, Analog Devices

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more