Technical Document
Specifications
Brand
Analog DevicesPower Supply Type
Single
Typical Single Supply Voltage
2.9 → 5.5 V
Typical Dual Supply Voltage
±1.5 → ±5V
Maximum Input Resistance
20kΩ
Typical Gain Bandwidth Product
84MHz
Minimum CMRR
45dB
Number of Channels per Chip
1
Mounting Type
Surface Mount
Package Type
LFCSP
Pin Count
8
Rail to Rail
Rail to Rail Output
Maximum Supply Current
4.1 mA
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+125 °C
Length
3.1mm
Height
0.75mm
Width
3.1mm
Dimensions
3.1 x 3.1 x 0.75mm
Product details
Differential Amplifiers, Analog Devices
Differential Amplifiers by Analog Devices are integrated and optimised for differential signalling applications. These speciality amplifiers have inherent common mode rejection properties that provide a low harmonic distortion with an output gain and phase matching. Applications include driving or receiving signals over long cable lengths, driving a balanced ADC input and looking for complementary outputs.
Differential Amplifiers, Analog Devices
P.O.A.
Each (In a Pack of 5) (Exc. Vat)
Standard
5
P.O.A.
Each (In a Pack of 5) (Exc. Vat)
Standard
5
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Analog DevicesPower Supply Type
Single
Typical Single Supply Voltage
2.9 → 5.5 V
Typical Dual Supply Voltage
±1.5 → ±5V
Maximum Input Resistance
20kΩ
Typical Gain Bandwidth Product
84MHz
Minimum CMRR
45dB
Number of Channels per Chip
1
Mounting Type
Surface Mount
Package Type
LFCSP
Pin Count
8
Rail to Rail
Rail to Rail Output
Maximum Supply Current
4.1 mA
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+125 °C
Length
3.1mm
Height
0.75mm
Width
3.1mm
Dimensions
3.1 x 3.1 x 0.75mm
Product details
Differential Amplifiers, Analog Devices
Differential Amplifiers by Analog Devices are integrated and optimised for differential signalling applications. These speciality amplifiers have inherent common mode rejection properties that provide a low harmonic distortion with an output gain and phase matching. Applications include driving or receiving signals over long cable lengths, driving a balanced ADC input and looking for complementary outputs.